Part Details for P170N-FC15AR500K by TT electronics / BI Technologies
Overview of P170N-FC15AR500K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P170N-FC15AR500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7955
|
Newark | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P170N-FC15AR500K RoHS: Compliant Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 | Buy Now |
DISTI #
987-P170N-FC15AR500K-ND
|
DigiKey | PANEL ROTARY POTENTIOMETER Min Qty: 5500 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9999 | Buy Now |
|
Future Electronics | P170 Series 15 mm Side Adjustment 500 kOhm ±20 % Rotary Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 1100 Lead time: 32 Weeks | 0 |
|
$0.8580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8190 / $2.2440 | Buy Now |
DISTI #
000000000006092434
|
Sager | Potentiometers 500K 20% 17MM ROTARY POT Min Qty: 1100 | 0 |
|
$0.9900 | Buy Now |