Part Details for P18-14R-M by Panduit Corp
Overview of P18-14R-M by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for P18-14R-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0871
|
Newark | Terminal, Ring Tongue, M6, 16Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Product Range:P Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P18-14R-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3730 | Buy Now |
DISTI #
298-10293-ND
|
DigiKey | CONN RING CIRC 18-22AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5948 In Stock |
|
$0.2423 / $0.3100 | Buy Now |
DISTI #
P18-14R-M
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 23.1mm 11.7mm Tin Bulk - Bulk (Alt: P18-14R-M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$224.0000 | Buy Now |
DISTI #
644-P18-14R-M
|
Mouser Electronics | Terminals Ring Term non-insul 22 - 16 AW RoHS: Compliant | 1663 |
|
$0.2510 / $0.3100 | Buy Now |
DISTI #
71091531
|
RS | Ring Terminal, 22 - 16 AWG, 1/4" stud size, non-insulated | Panduit P18-14R-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 700 |
|
$0.2250 / $0.3130 | Buy Now |
DISTI #
PANP18-14R-M
|
Heilind Electronics | Ring Terminal, non-insulated, 22 - 16 AW | Americas - 5041 in Stock750 On Order |
|
$0.2513 / $0.3216 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 22 – 16 AWG, 1/4" stud size, non-insulated, bulk package. RoHS: Compliant |
1876 In Stock 20000 Factory Stock |
|
$0.2392 / $0.2468 | Buy Now |
DISTI #
61303428
|
Verical | Ring Tongue Terminal 16-22AWG Copper 23.1mm Tin Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2145 | Americas - 1000 |
|
$0.3110 / $0.3208 | Buy Now |
DISTI #
P18-14R-M
|
TTI | Terminals Ring Term non-insul 22 - 16 AW RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$0.2390 / $0.2480 | Buy Now |
DISTI #
PANP18-14R-M
|
Interstate Connecting Components | Ring Terminal, non-insulated, 22 - 16 AW | 1008150 On Order |
|
$0.2513 / $0.3216 | Buy Now |
Part Details for P18-14R-M
P18-14R-M CAD Models
P18-14R-M Part Data Attributes
|
P18-14R-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P18-14R-M
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 16 AWG |