Part Details for P1800S1BLRP by Littelfuse Inc
Overview of P1800S1BLRP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P1800S1BLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8532
|
Newark | Sidactor Bi 170V 50A Do214 2L Rohs/Tr |Littelfuse P1800S1BLRP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 / $0.3200 | Buy Now |
DISTI #
P1800S1BLRP-ND
|
DigiKey | THYRISTOR 170V 250A DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2845 / $0.3123 | Buy Now |
DISTI #
576-P1800S1BLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 170V 50A DO214 RoHS: Compliant | 0 |
|
$0.3240 | Order Now |
|
Future Electronics | Sidacs 170V 50A DO214 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.2950 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 250A 170V DO214AC | 0 |
|
$0.6184 / $0.7112 | RFQ |
Part Details for P1800S1BLRP
P1800S1BLRP CAD Models
P1800S1BLRP Part Data Attributes
|
P1800S1BLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1800S1BLRP
Littelfuse Inc
SIDAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SIDAC |