Part Details for P1803UBLTP by Littelfuse Inc
Overview of P1803UBLTP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P1803UBLTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6173
|
Newark | Sidactor Sym 3Chp 150V 100A Ms013 Rohs/Tube Rohs Compliant: Yes |Littelfuse P1803UBLTP Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.3000 | Buy Now |
DISTI #
P1803UBLTP-ND
|
DigiKey | THYRISTOR 150V 250A 6SMD GW Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2449 | Buy Now |
DISTI #
576-P1803UBLTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 150V 100A RoHS: Compliant | 0 |
|
$2.3000 / $2.3600 | Order Now |
DISTI #
P1803UBLTP-LF
|
TME | Thyristor: TSS, Urmax: 150V, MS013, SMD, tube, 25A, symmetric Min Qty: 1 | 0 |
|
$2.2800 / $3.4100 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 250A 150V 6SMD GW | 0 |
|
$4.0733 / $4.4806 | RFQ |
Part Details for P1803UBLTP
P1803UBLTP CAD Models
P1803UBLTP Part Data Attributes
|
P1803UBLTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1803UBLTP
Littelfuse Inc
Silicon Surge Protector, 210V V(BO) Max, 25A, MODIFIED MS-013, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |