P1812R-222K
Description: General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, ROHS COMPLIANT

Overview of P1812R-222K by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Telecommunications Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
GRM022C81C222KE01L Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors for General Purpose
GRM022C71A222KE19L Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors for General Purpose
SER2915L-222KL Coilcraft Inc General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Price & Stock for P1812R-222K by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # P1812R-222K-ND
DigiKey FIXED IND 2.2UH 850MA 268MOHM SM Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $1.8817
$1.8817 Buy Now
Future Electronics 2.2 µH Unshielded Inductor 850 mA 268mOhm Max 1812 (4532 Metric) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 500 $1.7400
  • 1,000 $1.6900
$1.6900 / $1.7400 Buy Now
DISTI # P1812R-222K
TTI Power Inductors - SMD 2.2uH 10% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $1.7500
  • 1,000 $1.6900
$1.6900 / $1.7500 Buy Now

CAD Models for P1812R-222K by API Delevan
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P1812R-222K by API Delevan

P1812R-222K
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Package Description
1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
API Delevan
Case/Size Code
1812
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.268 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.4 mm
Package Length
4.83 mm
Package Style
SMT
Package Width
3.4 mm
Packing Method
TR, 13 Inch
Rated Current-Max
0.85 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. P1812R-222K
    API Delevan
    General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, ROHS COMPLIANT
    VS

Related Parts for P1812R-222K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1812R-222K by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1812R-222K by API Delevan

Select Manufacturer
Which Manufacturer of P1812R-222K would you like to use for your alert(s)?
  • Please alert me when P1812R-222K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P1812R-222K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1812R-222K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P1812R-222K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1812R-222K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1812R-222K by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: