Part Details for P2-12R-T by Panduit Corp
Overview of P2-12R-T by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2-12R-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P2-12R-T
|
Avnet Americas | Ring Tongue Terminal 2AWG 39.4mm 21.8mm Tin Bulk - Bulk (Alt: P2-12R-T) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$1.5978 | Buy Now |
DISTI #
71406200
|
RS | Ring terminal, large wire, 2 AWG, 1/2" stud size, non-insulated | Panduit P2-12R-T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $2.0500 | RFQ |
DISTI #
PANP2-12R-T
|
Heilind Electronics | Ring Terminal, large wire, non-insulated | Americas - 0 in Stock |
|
$1.7648 / $1.9119 | Buy Now |
|
Onlinecomponents.com | Ring terminal, large wire, 2 AWG, 1/2" stud size, non-insulated, bulk package. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, RING TERMINAL | 116 |
|
$1.3126 / $3.7504 | Buy Now |
DISTI #
000000000000047288
|
Sager | Terminals Ring Term large wire non-insuld Min Qty: 200 | 0 |
|
$1.4000 / $1.5900 | Buy Now |
Part Details for P2-12R-T
P2-12R-T CAD Models
P2-12R-T Part Data Attributes
|
P2-12R-T
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P2-12R-T
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |