Part Details for P2-38R-X by Panduit Corp
Overview of P2-38R-X by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2-38R-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9892
|
Newark | Terminal, Ring Tongue, 3/8", 2Awg, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:2Awg, Conductor Area Csa:35Mmâ², Product Range:P Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P2-38R-X RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P2-38R-X
|
Avnet Americas | Ring Tongue Terminal 2AWG 37.1mm 17.3mm Tin - Bag (Alt: P2-38R-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$303.0800 | Buy Now |
DISTI #
71263680
|
RS | Ring terminal large wire 2 AWG 3/8" stud size non-insulated | Panduit P2-38R-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$3.2400 / $4.6400 | Buy Now |
DISTI #
PANP2-38R-X
|
Heilind Electronics | RING TERMINAL, LARGE WIRE, NON-INSULATED | Americas - 0 in Stock |
|
$3.9852 / $4.3173 | Buy Now |
|
Onlinecomponents.com | Ring terminal, large wire, 2 AWG, 3/8" stud size, non-insulated, standard package. RoHS: Compliant |
130 In Stock |
|
$3.5400 / $5.5300 | Buy Now |
DISTI #
000000000000625271
|
Sager | Terminals NON-INSL.RING #2 3/8 Min Qty: 50 | 0 |
|
$3.1600 / $3.9900 | Buy Now |
|
Master Electronics | Ring terminal, large wire, 2 AWG, 3/8" stud size, non-insulated, standard package. RoHS: Compliant |
130 In Stock |
|
$3.5400 / $5.5300 | Buy Now |
Part Details for P2-38R-X
P2-38R-X CAD Models
P2-38R-X Part Data Attributes
|
P2-38R-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P2-38R-X
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |