Part Details for P2000AA61RP by Littelfuse Inc
Overview of P2000AA61RP by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2000AA61RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-P2000AA61RP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 1Chp 180V 50A RoHS: Not Compliant | 0 |
|
$1.0200 / $2.1400 | Order Now |
Part Details for P2000AA61RP
P2000AA61RP CAD Models
P2000AA61RP Part Data Attributes
|
P2000AA61RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2000AA61RP
Littelfuse Inc
Silicon Surge Protector, 220V V(BO) Max, 20A, MODIFIED TO-220, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 220 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 180 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSIP-T2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 180 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 60 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |