Part Details for P2004NLT by Pulse Electronics Corporation
Overview of P2004NLT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for P2004NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2148-1-ND
|
DigiKey | FIXED IND 200NH 15A 0.56MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3644 In Stock |
|
$0.6929 / $1.6100 | Buy Now |
DISTI #
P2004NLT
|
Avnet Americas | Power Inductor (SMD), 190 nH, ± 20%, 15 A, 16.8 A, 8.89mm x 6.35mm x 4.5mm - Tape and Reel (Alt: P2004NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 775 |
|
RFQ | ||
|
Quest Components | 620 |
|
$1.1715 / $2.8400 | Buy Now | |
DISTI #
P2004NLT
|
Avnet Americas | Power Inductor (SMD), 190 nH, ± 20%, 15 A, 16.8 A, 8.89mm x 6.35mm x 4.5mm - Tape and Reel (Alt: P2004NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000001496677
|
Sager | Power Inductors - SMD SMT POWER BEAD INDUCTOR, NL | 0 |
|
Buy Now |
Part Details for P2004NLT
P2004NLT CAD Models
P2004NLT Part Data Attributes:
|
P2004NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P2004NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.2uH, 20%, 1 Element, SMD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 0.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for P2004NLT
This table gives cross-reference parts and alternative options found for P2004NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2004NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2004NL | General Purpose Inductor, 0.2uH, 20%, 1 Element, SMD, | Pulse Electronics Corporation | P2004NLT vs P2004NL |
P2004 | General Purpose Inductor, 0.2uH, 20%, 1 Element, SMD | Pulse Electronics Corporation | P2004NLT vs P2004 |