Part Details for P200AFTCM03Q22 by C&K
Overview of P200AFTCM03Q22 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P200AFTCM03Q22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5481
|
Newark | Switchlocks |C&k Components P200AFTCM03Q22 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1600 / $25.6800 | Buy Now |
DISTI #
P200AFTCM03Q22-ND
|
DigiKey | SWITCH KEYLOCK 3POS DP3T 4A 125V Min Qty: 108 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6769 | Buy Now |
DISTI #
000000000000594695
|
Sager | Keylock Switches Switchlocks | 0 |
|
Buy Now |
Part Details for P200AFTCM03Q22
P200AFTCM03Q22 CAD Models
P200AFTCM03Q22 Part Data Attributes
|
P200AFTCM03Q22
C&K
Buy Now
Datasheet
|
Compare Parts:
P200AFTCM03Q22
C&K
KEYLOCK SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | BRASS | |
Actuator Type | KEYLOCK | |
Body Color | BLACK | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Indexing Angle | 45 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Surface Mount | NO | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.246 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |