Part Details for P2011BZ by NKK Switches
Overview of P2011BZ by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2011BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | INTERNATIONALLY APPROVED TOGGLE Min Qty: 1 | 19 |
|
$5.1100 / $7.7300 | Buy Now |
Part Details for P2011BZ
P2011BZ CAD Models
P2011BZ Part Data Attributes
|
P2011BZ
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
P2011BZ
NKK Switches
Internationally Approved Toggle Switch; Poles: SPST; Circuits: On-Off; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Quick Connect - 0.187" (4.7mm); panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 10
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | TOGGLE SWITCH |