Part Details for P2011EZ by NKK Switches
Overview of P2011EZ by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2011EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_22331325
|
Arrow Electronics | Switch Toggle ON None OFF SPST Flat Lever Quick Conn 10A 250VAC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1843 | Americas - 48 |
|
$0.5746 / $2.2720 | Buy Now |
DISTI #
30724554
|
Verical | Switch Toggle ON None OFF SPST Flat Lever Quick Conn 10A 250VAC Panel Mount with Threads Min Qty: 3 Package Multiple: 1 Date Code: 1843 | Americas - 48 |
|
$2.2720 | Buy Now |
Part Details for P2011EZ
P2011EZ CAD Models
P2011EZ Part Data Attributes
|
P2011EZ
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
P2011EZ
NKK Switches
Toggle Switch, SPST, On-off, Maintained, Quick Connect Terminal, Paddle Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Length | 0.45 inch | |
Actuator Type | PADDLE | |
Body Breadth | 10.9982 mm | |
Body Length or Diameter | 20.4978 mm | |
Bushing Length | 0.315 inch | |
Bushing Type | M6P0.75 | |
Contact (AC) Max Rating I Load | 6A@250VAC | |
Contact (AC) Max Rating M Load | 3A@125VAC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 4000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |