Switches
P2021P
Description: Internationally Approved Toggle Switch; Poles: DPST; Circuits: On-Off; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Standard Round with Cap; actuator length: 13.00mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: PC Pin; panel cutout dimensions: Circular - 6.35mm Dia; bushing thread: M6 x 0.75; Features: White Cap; Rating: 10

Overview of P2021P by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P2021P by NKK Switches

Part # Manufacturer Description Stock Price Buy
Powell Electronics INTERNATIONALLY APPROVED TOGGLE Min Qty: 1 25
  • 1 $9.3600
  • 10 $8.6900
  • 100 $8.1100
  • 250 $7.2500
  • 2,500 $6.1900
$6.1900 / $9.3600 Buy Now

CAD Models for P2021P by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P2021P by NKK Switches

P2021P
NKK Switches
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Switch Type
TOGGLE SWITCH
Want to compare parts?
  1. P2021P
    NKK Switches
    Internationally Approved Toggle Switch; Poles: DPST; Circuits: On-Off; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Standard Round with Cap; actuator length: 13.00mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: PC Pin; panel cutout dimensions: Circular - 6.35mm Dia; bushing thread: M6 x 0.75; Features: White Cap; Rating: 10
    VS

Related Parts for P2021P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2021P by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2021P by NKK Switches

Select Manufacturer
Which Manufacturer of P2021P would you like to use for your alert(s)?
  • Please alert me when P2021P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P2021P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2021P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P2021P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2021P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2021P by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: