Part Details for P2022YP by NKK Switches
Overview of P2022YP by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2022YP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-P2022YP-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 125V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$15.7091 / $23.7500 | Buy Now |
DISTI #
P2022YP-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$14.2200 | Buy Now |
|
Powell Electronics | INTERNATIONALLY APPROVED ROCKER Min Qty: 1 | 13 |
|
$8.6400 / $13.0600 | Buy Now |