Switches
P2022YZ-JA
NKK Switches
Description: Internationally Approved Rocker/Paddle; Status: Active; Poles: DPDT; Circuits: On-On; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Concave (Standard V); Actuator Cap Color: Black; Actuator Marking: No Marking; Mounting Type: Panel Mount, Flange; Termination Style: Quick Connect - 0.187" (4.7mm); panel cutout dimensions: Rectangular - 28.50mm x 16.00mm; Rating: 10; Illumination: Non-Illuminated

Overview of P2022YZ-JA by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P2022YZ-JA by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P2022YZ-JA by NKK Switches

P2022YZ-JA
NKK Switches
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Angle
25 deg
Actuator Length
0.595 inch
Actuator Type
ROCKER
Additional Feature
LARGE CAP, ROCKER WIDTH=0.598
Body Breadth
19.9898 mm
Body Length or Diameter
20.4978 mm
Contact (AC) Max Rating I Load
6A@250VAC
Contact (AC) Max Rating M Load
3A@125VAC
Contact (AC) Max Rating R Load
6A@250VAC
Contact Current(AC)-Max
6 A
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
4000VAC V
Electrical Life
25000 Cycle(s)
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Surface Mount
NO
Switch Action
MAINTAINED
Switch Function
DPDT
Switch Type
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Termination Type
QUICK CONNECT
Want to compare parts?
  1. P2022YZ-JA
    NKK Switches
    Internationally Approved Rocker/Paddle; Status: Active; Poles: DPDT; Circuits: On-On; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Concave (Standard V); Actuator Cap Color: Black; Actuator Marking: No Marking; Mounting Type: Panel Mount, Flange; Termination Style: Quick Connect - 0.187" (4.7mm); panel cutout dimensions: Rectangular - 28.50mm x 16.00mm; Rating: 10; Illumination: Non-Illuminated
    VS

Related Parts for P2022YZ-JA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2022YZ-JA by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2022YZ-JA by NKK Switches

Select Manufacturer
Which Manufacturer of P2022YZ-JA would you like to use for your alert(s)?
  • Please alert me when P2022YZ-JA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P2022YZ-JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2022YZ-JA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P2022YZ-JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2022YZ-JA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2022YZ-JA by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: