Part Details for P2100SBLRP by Littelfuse Inc
Overview of P2100SBLRP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for P2100SBLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P2100SBLRPCT-ND
|
DigiKey | THYRISTOR 180V 250A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
192 In Stock |
|
$0.4861 / $1.2900 | Buy Now |
DISTI #
576-P2100SBLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 190V 100A DO214 2L RoHS: Compliant | 1500 |
|
$0.4860 / $1.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 188 |
|
$0.4922 / $1.3125 | Buy Now |
|
Quest Components | 150 |
|
$0.5250 / $1.7500 | Buy Now |
Part Details for P2100SBLRP
P2100SBLRP CAD Models
P2100SBLRP Part Data Attributes
|
P2100SBLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2100SBLRP
Littelfuse Inc
Silicon Surge Protector, 240V V(BO) Max, 25A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |