Part Details for P210SM-0507-10 by igus Inc
Overview of P210SM-0507-10 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P210SM-0507-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P210SM-0507-10
|
TME | Bearing: sleeve bearing, Øout: 7mm, Øint: 5mm, L: 10mm, yellow Min Qty: 1 | 0 |
|
$2.3600 / $3.1300 | RFQ |