Part Details for P2202AA by Teccor
Overview of P2202AA by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P2202AA
P2202AA CAD Models
P2202AA Part Data Attributes
|
P2202AA
Teccor
Buy Now
Datasheet
|
Compare Parts:
P2202AA
Teccor
Silicon Surge Protector, 125V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 125 V | |
Breakover Voltage-Min | 95 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Off-state Voltage-Max | 90 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 90 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P2202AA
This table gives cross-reference parts and alternative options found for P2202AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2202AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2202AA | Silicon Surge Protector, 20A, TO-220, 3 PIN | Ohmite Mfg Co | P2202AA vs P2202AA |
TISP3290F3SL | 290V, 6A, SILICON SURGE PROTECTOR, SIP-3 | Texas Instruments | P2202AA vs TISP3290F3SL |
THBT200S | 290V, 30A, SILICON SURGE PROTECTOR, PLASTIC, SIP-3 | STMicroelectronics | P2202AA vs THBT200S |
TISP3290F3SL | Silicon Surge Protector, 290V V(BO) Max, 7.1A, SIP-3 | Bourns Inc | P2202AA vs TISP3290F3SL |
P2202AA | Silicon Surge Protector, 125V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2202AA vs P2202AA |
TISP3290F3SL-S | Silicon Surge Protector, 290V V(BO) Max, 7.1A, ROHS COMPLIANT, SIP-3 | Bourns Inc | P2202AA vs TISP3290F3SL-S |