Part Details for P2202AALRP by Littelfuse Inc
Overview of P2202AALRP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for P2202AALRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6205
|
Newark | Sidactor 2Chp 90/180V 50A To220A Rohs/Tr Rohs Compliant: Yes |Littelfuse P2202AALRP Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.6600 | Buy Now |
DISTI #
P2202AALRP-ND
|
DigiKey | THYRISTOR 90V/180V 150A TO220-3 Min Qty: 700 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2544 / $1.6170 | Buy Now |
DISTI #
576-P2202AALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 90/180V RoHS: Compliant | 0 |
|
$1.3800 / $1.6200 | Order Now |
DISTI #
P2202AALRP-LF
|
TME | Thyristor: TSS, Urmax: 90V, TO220A, THT, reel,tape, 20A, symmetric Min Qty: 1 | 0 |
|
$1.3800 / $2.0800 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 90V/180V TO220-3 | 0 |
|
$2.4699 / $2.7169 | RFQ |
Part Details for P2202AALRP
P2202AALRP CAD Models
P2202AALRP Part Data Attributes
|
P2202AALRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2202AALRP
Littelfuse Inc
Silicon Surge Protector, 130V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |
Alternate Parts for P2202AALRP
This table gives cross-reference parts and alternative options found for P2202AALRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2202AALRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2202AARP | Silicon Surge Protector, 130V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Teccor | P2202AALRP vs P2202AARP |