Part Details for P2220 by Tektronix Inc
Overview of P2220 by Tektronix Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
795-P2220
|
Mouser Electronics | Test Probes Passive Probe: 200 MHz, 1X/10X, BNC RoHS: Compliant | 4 |
|
$197.0000 | Buy Now |
DISTI #
70632183
|
RS | Probe, 1.5 m, 200, 6 MHz, 300, 150 V (Max.), 10 Megohms, 17.0 pF, 10:1 | Tektronix P2220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$197.0000 | Buy Now |
DISTI #
7984219
|
element14 Asia-Pacific | PROBE, OSCILLOSCOPE, 200MHZ, 1:1, 10:1 RoHS: Compliant Min Qty: 1 Container: Each | 55 |
|
$214.1512 / $218.5174 | Buy Now |
DISTI #
7984219
|
Farnell | PROBE, OSCILLOSCOPE, 200MHZ, 1: 1, 10: 1 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 40 |
|
$223.0783 | Buy Now |
DISTI #
15538.1
|
TestEquity LLC | Tektronix P2220 Passive Probe, 200 MHz, 1X, 10X, 17 pF, 300 V, CAT2, P222x Series | 67 |
|
$197.0000 | Buy Now |