Part Details for P227EE2B18A by E-Switch Inc
Overview of P227EE2B18A by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P227EE2B18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8687
|
Newark | Switch, Pushbutton, Dpdt, 7A, 125Vac, Product Range:P227 Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:-, Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:Blue, Contact Voltage Vac:125Vrohs Compliant: Yes |E-Switch P227EE2B18A Min Qty: 1024 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for P227EE2B18A
P227EE2B18A CAD Models
P227EE2B18A Part Data Attributes
|
P227EE2B18A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
P227EE2B18A
E-Switch Inc
Special Switch, DPDT, Latched,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.335 inch | |
Actuator Material | ACETAL | |
Actuator Travel | 5.5118 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.303 mm | |
Body Height | 30.48 mm | |
Body Length or Diameter | 15.0114 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 7A@125VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Terminal Material | COPPER ALLOY |
Alternate Parts for P227EE2B18A
This table gives cross-reference parts and alternative options found for P227EE2B18A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P227EE2B18A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P227EE2A20A | Special Switch, DPDT, Latched | E-Switch Inc | P227EE2B18A vs P227EE2A20A |