Part Details for P2300GALRP by Littelfuse Inc
Overview of P2300GALRP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P2300GALRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7205
|
Newark | Sidactor Bi 190V 50A Do15 Rohs/Tr Rohs Compliant: Yes |Littelfuse P2300GALRP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P2300GALRP-ND
|
DigiKey | THYRISTOR 190V 45A DO204AC Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-P2300GALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 190V 50A DO15 SIDACtor Bi RoHS: Compliant | 0 |
|
$0.3400 | Order Now |
|
Bristol Electronics | Min Qty: 5 | 225 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | 180 |
|
$0.4500 / $1.5000 | Buy Now | |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 45A 190V DO204AC | 0 |
|
$0.6876 / $0.7907 | RFQ |
Part Details for P2300GALRP
P2300GALRP CAD Models
P2300GALRP Part Data Attributes:
|
P2300GALRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2300GALRP
Littelfuse Inc
SIDAC, 260V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 260 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 5 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |