Part Details for P2300Q22CLRP by Littelfuse Inc
Overview of P2300Q22CLRP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2300Q22CLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8382
|
Newark | Sidactor? 190V 500A Qfn 3.3X3.3 2L Rohs/ Tr |Littelfuse P2300Q22CLRP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6500 / $0.7000 | Buy Now |
DISTI #
18-P2300Q22CLRPCT-ND
|
DigiKey | THYRISTOR 190V 400A 2TDFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4476 In Stock |
|
$0.6340 / $1.5300 | Buy Now |
DISTI #
576-P2300Q22CLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD SIDACtor 190V 500A RoHS: Compliant | 0 |
|
$0.6400 / $1.5200 | Order Now |
|
Bristol Electronics | 4998 |
|
RFQ | ||
|
Quest Components | 3998 |
|
$0.7176 / $2.3920 | Buy Now | |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 190V 2TDFN | 0 |
|
$1.2883 / $1.4171 | RFQ |
Part Details for P2300Q22CLRP
P2300Q22CLRP CAD Models
P2300Q22CLRP Part Data Attributes:
|
P2300Q22CLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2300Q22CLRP
Littelfuse Inc
SIDAC, 260V V(BO) Max, QFN-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | QFN | |
Package Description | CHIP CARRIER, S-PBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 260 V | |
Configuration | SINGLE | |
JESD-30 Code | S-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 5 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |