Part Details for P2353ABL by Littelfuse Inc
Overview of P2353ABL by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2353ABL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7051
|
Newark | Sidactor, 200V, To-220, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:3Pins, Tvs Thyristor Case Style:To-220, Thyristor Type:Sidactor, Breakover Voltage Max:270V, No. Of Circuits:2Circuits, Peak Pulse Current Ippm:80A Rohs Compliant: Yes |Littelfuse P2353ABL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.4900 | Buy Now |
DISTI #
P2353ABL-ND
|
DigiKey | THYRISTOR 200V 250A TO220-3 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
400 In Stock |
|
$1.8732 / $4.0400 | Buy Now |
DISTI #
576-P2353ABL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 200V 100A RoHS: Compliant | 4 |
|
$2.1400 / $4.0200 | Buy Now |
|
Future Electronics | P2353ABL Series 150 mA 200 V SIDACtor® Protection Thyristor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.9900 / $2.2600 | Buy Now |
|
Future Electronics | P2353ABL Series 150 mA 200 V SIDACtor® Protection Thyristor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.9900 / $2.2600 | Buy Now |
DISTI #
P2353ABL
|
TTI | Thyristor Surge Protection Devices - TSPD 3Chp 200V 100A RoHS: Compliant Min Qty: 500 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.8700 / $2.1300 | Buy Now |
DISTI #
P2353ABL-LF
|
TME | Thyristor: TSS, Urmax: 200V, TO220A, THT, bulk, 25A, symmetric Min Qty: 1 | 0 |
|
$2.1400 / $3.2000 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 250A 200V TO220-3 | 0 |
|
$3.7886 / $4.1675 | RFQ |
Part Details for P2353ABL
P2353ABL CAD Models
P2353ABL Part Data Attributes
|
P2353ABL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2353ABL
Littelfuse Inc
Silicon Surge Protector, 265V V(BO) Max, 25A, ROHS COMPLIANT, PLASTIC, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 265 V | |
Breakover Voltage-Min | 210 V | |
Configuration | STAR CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 200 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 25 A | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P2353ABL
This table gives cross-reference parts and alternative options found for P2353ABL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2353ABL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2353ABLRP | Silicon Surge Protector, 270V V(BO) Max, 25A, ROHS COMPLIANT, PLASTIC, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2353ABL vs P2353ABLRP |
P2353ABRP | Silicon Surge Protector, 270V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2353ABL vs P2353ABRP |
P2353AB | Silicon Surge Protector, 30A, TO-220, 3 PIN | Ohmite Mfg Co | P2353ABL vs P2353AB |
P2353ABRP | Silicon Surge Protector, 30A, TO-220, 3 PIN | Ohmite Mfg Co | P2353ABL vs P2353ABRP |