Part Details for P2353ABL60 by Littelfuse Inc
Overview of P2353ABL60 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2353ABL60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6229
|
Newark | Sidactor Sym 3Chp 200V 100A To220A Rohs/Bulk Rohs Compliant: Yes |Littelfuse P2353ABL60 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.6100 | Buy Now |
DISTI #
P2353ABL60-ND
|
DigiKey | THYRISTOR 200V 250A TO220-3 Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6218 | Buy Now |
DISTI #
576-P2353ABL60
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 200V 100A RoHS: Compliant | 0 |
|
$2.3000 / $2.4400 | Order Now |
|
Future Electronics | P2353ABL Series 150 mA 200 V SIDACtor® Protection Thyristor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.9300 / $2.0200 | Buy Now |
|
Future Electronics | P2353ABL Series 150 mA 200 V SIDACtor® Protection Thyristor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.9300 / $2.0200 | Buy Now |
DISTI #
P2353ABL60
|
TTI | Thyristor Surge Protection Devices - TSPD 3Chp 200V 100A RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.9600 / $2.1200 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 250A 200V TO220-3 | 0 |
|
$4.0730 / $4.4803 | RFQ |
Part Details for P2353ABL60
P2353ABL60 CAD Models
P2353ABL60 Part Data Attributes
|
P2353ABL60
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2353ABL60
Littelfuse Inc
Silicon Surge Protector, 265V V(BO) Max, 25A, ROHS COMPLIANT, PLASTIC, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 265 V | |
Breakover Voltage-Min | 210 V | |
Configuration | STAR CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 200 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 25 A | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P2353ABL60
This table gives cross-reference parts and alternative options found for P2353ABL60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2353ABL60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2353AB60 | Silicon Surge Protector, 265V V(BO) Max, 60A | Teccor | P2353ABL60 vs P2353AB60 |