Part Details for P2353ABL61 by Littelfuse Inc
Overview of P2353ABL61 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for P2353ABL61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P2353ABL61-ND
|
DigiKey | THYRISTOR 200V 250A TO220-3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for P2353ABL61
P2353ABL61 CAD Models
P2353ABL61 Part Data Attributes
|
P2353ABL61
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2353ABL61
Littelfuse Inc
Silicon Surge Protector, 265V V(BO) Max, 60A,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | IN-LINE, R-PSIP-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 265 V | |
Breakover Voltage-Min | 210 V | |
Configuration | STAR CONNECTED, 3 ELEMENTS | |
JESD-30 Code | R-PSIP-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SILICON SURGE PROTECTOR |