Part Details for P23F40HP2FM-5600 by Shindengen Electronic Manufacturing Co Ltd
Overview of P23F40HP2FM-5600 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P23F40HP2FM-5600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P23F40HP2FM-5600
|
TME | Transistor: N-MOSFET, Hi-PotMOS2, unipolar, 400V, 23A, Idm: 92A Min Qty: 1 | 0 |
|
$1.4100 / $2.0500 | RFQ |