Part Details for P241 by TE Connectivity
Overview of P241 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 35A/Contact Carton RoHS: Compliant |
508 In Stock |
|
$8.1100 / $17.8900 | Buy Now |
DISTI #
51550395
|
Verical | Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 35A/Contact Carton RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1401 | Americas - 480 |
|
$9.6663 / $23.0541 | Buy Now |
|
Master Electronics | Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 35A/Contact Carton RoHS: Compliant |
508 In Stock |
|
$8.1100 / $17.8900 | Buy Now |
Part Details for P241
P241 CAD Models
P241 Part Data Attributes
|
P241
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
P241
TE Connectivity
35A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYPROPYLENE | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 35 A | |
Rated Voltage | 600 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for P241
This table gives cross-reference parts and alternative options found for P241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P241 | Modular Terminal Block, 35A, 2 Row(s), 1 Deck(s) | Thomas & Betts | P241 vs P241 |