Part Details for P2439 by Switchcraft Conxall
Overview of P2439 by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for P2439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1468-ND
|
DigiKey | NUT HEX NICKEL-PLATED BRASS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2661 In Stock |
|
$0.1500 / $0.3600 | Buy Now |
DISTI #
502-P2439
|
Mouser Electronics | Screws & Fasteners NUT FOR 712A/722A RoHS: Compliant | 3713 |
|
$0.1490 / $0.3600 | Buy Now |
DISTI #
V36:1790_07810762
|
Arrow Electronics | Connector Accessories Hex Nut Brass nickel Plated Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2045 | Americas - 4119 |
|
$0.1587 / $0.3541 | Buy Now |
DISTI #
70931381
|
RS | HEX NUT ROHS | Switchcraft P2439 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2070 / $0.2180 | RFQ |
DISTI #
SWCP2439
|
Heilind Electronics | HEX NUT | Americas - 4545 in Stock |
|
$0.1719 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Hex Nut Brass nickel Plated RoHS: Compliant |
8590 In Stock |
|
$0.1434 / $0.2023 | Buy Now |
DISTI #
66393384
|
Verical | Connector Accessories Hex Nut Brass nickel Plated Min Qty: 500 Package Multiple: 500 Date Code: 2107 | Americas - 8500 |
|
$0.1876 / $0.2810 | Buy Now |
DISTI #
55158315
|
Verical | Connector Accessories Hex Nut Brass nickel Plated Min Qty: 38 Package Multiple: 1 Date Code: 2045 | Americas - 4119 |
|
$0.1587 / $0.2537 | Buy Now |
DISTI #
P2439
|
TTI | Screws & Fasteners NUT FOR 712A/722A RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.1370 / $0.2010 | Buy Now |
DISTI #
SWCP2439
|
Interstate Connecting Components | HEX NUT | 1515 |
|
$0.1719 / $0.2600 | Buy Now |