Part Details for P24G03M-BU1A by Panduit Corp
Overview of P24G03M-BU1A by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P24G03M-BU1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P24G03M-BU1A-ND
|
DigiKey | PDU VERT C13 C19 MONITOR & SWTCH Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,622.2800 | Buy Now |
DISTI #
P24G03M-BU1A
|
Avnet Americas | G5 Intelligent Power Distribution Unit 30A 24-Outlet 18 x IEC C13 Receptacle/6 x IEC C19 Receptacle 1m Cord Rack Mount Blue - Bulk (Alt: P24G03M-BU1A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,586.4200 | Buy Now |
DISTI #
644-P24G03M-BU1A
|
Mouser Electronics | Power Outlet Strips VERTICAL,(18) C13,(6) C19,MONITORED & SW RoHS: Compliant | 0 |
|
$3,616.4000 | Order Now |
DISTI #
PANP24G03M-BU1A
|
Heilind Electronics | VERTICAL,18 C13,6 SW C19,MONITORED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,586.4200 / $4,183.0200 | Buy Now |
DISTI #
000000000005840398
|
Sager | Power Outlet Strips VERTICAL,(18) C13,(6) C19,MONITORED & SW Min Qty: 1 | 0 |
|
$2,733.5500 | Buy Now |