Part Details for P2500SALRP by Littelfuse Inc
Overview of P2500SALRP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2500SALRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1160
|
Newark | T&r/Protection Thyristor/Sidactor Bi 230V 50A Do214 2L R Rohs Compliant: Yes |Littelfuse P2500SALRP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.5560 | Buy Now |
DISTI #
P2500SALRP-ND
|
DigiKey | THYRISTOR 230V 150A DO214AA Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4476 / $0.4927 | Buy Now |
DISTI #
576-P2500SALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 230V RoHS: Compliant | 0 |
|
$0.5060 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 230V DO214AA | 0 |
|
$0.9643 / $1.1090 | RFQ |