There are no models available for this part yet.
Overview of P25P42A12P1-240 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P25P42A12P1-240 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10F7829
|
Newark | Definite Purpose Contactor, Load Current Inductive:25A, Relay Mounting:Flange, Operating Voltage:600Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:10Hp, Switching Current Ac1:30A, Coil Voltage Vdc Nom:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity P25P42A12P1-240 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.7800 / $196.5100 | Buy Now | |
DISTI #
71707588
|
RS | TE, IND Devices, Circular Connectors, P25P42A12P1-240=CONTACTORS | TE Connectivity P25P42A12P1-240 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Container: Bulk | 0 |
|
$245.9100 | RFQ | |
Onlinecomponents.com | Electromechanical Contactor 240VAC 30A 3PST-NO-DM(102.87x85.1x82.6)mm Flange Contactor Contactor RoHS: Compliant |
1053 In Stock |
|
$186.3000 / $259.7300 | Buy Now | ||
DISTI #
51614344
|
Verical | Electromechanical Contactor 240VAC 30A 3PST-NO-DM(102.87x85.1x82.6)mm Flange Contactor Contactor Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 1022 |
|
$220.5792 / $320.2589 | Buy Now | |
Bristol Electronics | 5 |
|
RFQ | ||||
DISTI #
000000000000048837
|
Sager | Contactors - Electromechanical 25A 3PST 240VAC CONTACTOR | 0 |
|
Buy Now | ||
Master Electronics | Electromechanical Contactor 240VAC 30A 3PST-NO-DM(102.87x85.1x82.6)mm Flange Contactor Contactor RoHS: Compliant |
1053 In Stock |
|
$186.3000 / $259.7300 | Buy Now |
CAD Models for P25P42A12P1-240 by TE Connectivity
Part Data Attributes for P25P42A12P1-240 by TE Connectivity
P25P42A12P1-240
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
P25P42A12P1-240TE ConnectivityVS
-