Part Details for P25SMJ801TR by APEM Inc
Overview of P25SMJ801TR by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P25SMJ801TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-P25SMJ801TR-ND
|
DigiKey | DIP ROTARY SWITCH P25 7MM LOW Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3900 | Buy Now |
DISTI #
642-P25SMJ801TR
|
Mouser Electronics | Coded Rotary Switches DIP ROTARY SWITCH P25 7MM LOW | 0 |
|
$2.6000 / $2.9100 | Order Now |
|
Onlinecomponents.com | Rotary Code Switch - BCD Code - 42VDC max Operating voltage - Slotted Spindle Actuator - J Bend - Surface Mount - Tape & Reel. RoHS: Compliant | 0 |
|
$2.4300 / $5.6500 | Buy Now |
|
Master Electronics | Rotary Code Switch - BCD Code - 42VDC max Operating voltage - Slotted Spindle Actuator - J Bend - Surface Mount - Tape & Reel. RoHS: Compliant | 0 |
|
$2.4300 / $5.6500 | Buy Now |
Part Details for P25SMJ801TR
P25SMJ801TR CAD Models
P25SMJ801TR Part Data Attributes
|
P25SMJ801TR
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
P25SMJ801TR
APEM Inc
Rotary Coded Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e3 | |
Manufacturer Series | P25 | |
Packing Method | TR | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Tin (Sn) |