P25SMT101TR
Description: Rotary Coded Switch

Overview of P25SMT101TR by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P25SMT101TR by APEM Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 679-P25SMT101TR-ND
DigiKey DIP ROTARY SWITCH P60 10MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $8.5300
$8.5300 Buy Now
DISTI # 642-P25SMT101TR
Mouser Electronics Coded Rotary Switches DIP ROTARY SWITCH P60 10MM 0
  • 1,700 $2.5900
$2.5900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $5.6200
  • 50 $4.0900
  • 100 $3.7200
  • 250 $3.4500
  • 500 $2.9700
  • 1,000 $2.7300
  • 2,500 $2.5700
  • 5,000 $2.4700
$2.4700 / $5.6200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $5.6200
  • 50 $4.0900
  • 100 $3.7200
  • 250 $3.4500
  • 500 $2.9700
  • 1,000 $2.7300
  • 2,500 $2.5700
  • 5,000 $2.4700
$2.4700 / $5.6200 Buy Now

CAD Models for P25SMT101TR by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P25SMT101TR by APEM Inc

P25SMT101TR
APEM Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Samacsys Manufacturer
Apem
Actuator Type
ARROW SHAPED SLOT
Body Breadth
7 mm
Body Height
2.5 mm
Body Length or Diameter
7 mm
Contact Current(DC)-Max
0.4 A
Contact (DC) Max Rating R Load
.4A@42VDC
Contact Voltage(DC)-Max
42 V
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Positions
10
Number of Switch Sections
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-50 °C
Packing Method
TR
Surface Mount
NO
Switch Action
LATCHED
Switch Function
BINARY CODED DECIMAL
Switch Type
ROTARY CODED SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. P25SMT101TR
    APEM Inc
    Rotary Coded Switch
    VS

Related Parts for P25SMT101TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P25SMT101TR by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P25SMT101TR by APEM Inc

Select Manufacturer
Which Manufacturer of P25SMT101TR would you like to use for your alert(s)?
  • Please alert me when P25SMT101TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P25SMT101TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P25SMT101TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P25SMT101TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P25SMT101TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P25SMT101TR by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: