-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-3634-1-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 42V Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8289 In Stock |
|
$1.9125 / $3.7100 | Buy Now |
DISTI #
642-P25SMT103TR
|
Mouser Electronics | Coded Rotary Switches DIP ROTARY SWITCH P60 10MM RoHS: Compliant | 0 |
|
$1.9900 / $3.7000 | Order Now |
DISTI #
75000384
|
RS | DIP ROTARY SWITCH P60 10MM | APEM Components P25SMT103TR Min Qty: 1700 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 | RFQ |
|
Onlinecomponents.com | Rotary Code Switch - Hexadecimal Code - 42VDC max Operating voltage - Arrow Shaped Slot Actuator - Surface Mount - Through-hole - Tape & Reel. |
1357 In Stock |
|
$1.8600 / $3.5000 | Buy Now |
|
Master Electronics | Rotary Code Switch - Hexadecimal Code - 42VDC max Operating voltage - Arrow Shaped Slot Actuator - Surface Mount - Through-hole - Tape & Reel. |
1357 In Stock |
|
$1.8600 / $3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P25SMT103TR
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
P25SMT103TR
APEM Inc
Rotary Coded Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Packing Method | TR | |
Switch Type | ROTARY CODED SWITCH |