Part Details for P2600SCRP by Teccor
Overview of P2600SCRP by Teccor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2600SCRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2759 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 3421 |
|
$0.4680 / $1.8000 | Buy Now |
|
Quest Components | 60 A, SILICON SURGE PROTECTOR, DO-204AA | 1973 |
|
$0.6825 / $1.6250 | Buy Now |
|
Quest Components | 60 A, SILICON SURGE PROTECTOR, DO-204AA | 2207 |
|
$0.6370 / $1.8200 | Buy Now |
|
Quest Components | 60 A, SILICON SURGE PROTECTOR, DO-204AA | 2000 |
|
$0.7123 / $2.0350 | Buy Now |
|
Quest Components | 60 A, SILICON SURGE PROTECTOR, DO-204AA | 2000 |
|
$0.6000 / $2.4000 | Buy Now |
Part Details for P2600SCRP
P2600SCRP CAD Models
P2600SCRP Part Data Attributes
|
P2600SCRP
Teccor
Buy Now
Datasheet
|
Compare Parts:
P2600SCRP
Teccor
Silicon Surge Protector, 300V V(BO) Max, 60A, DO-214AA, DO-214AA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | DO-214AA | |
Package Description | DO-214AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 220 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 220 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for P2600SCRP
This table gives cross-reference parts and alternative options found for P2600SCRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2600SCRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2600SCRP | Silicon Surge Protector, 300V V(BO) Max, 60A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P2600SCRP vs P2600SCRP |