There are no models available for this part yet.
Overview of P260P-D1BF20CC10K by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P260P-D1BF20CC10K by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85R3119
|
Newark | Potentiometer/Tray/Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P260P-D1BF20CC10K RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $4.6900 | Buy Now | |
DISTI #
P260P-D1BF20CC10K-ND
|
DigiKey | POT 10K OHM 1/4W PLASTIC R-LOG Min Qty: 1120 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9061 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1600 / $11.3900 | Buy Now | ||
DISTI #
000000000003350428
|
Sager | Potentiometers 1/4W 10K Ohms 10% 12.7mm SQ ROTARY POT | 0 |
|
Buy Now |