There are no models available for this part yet.
Overview of P265-300G-F4A by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P265L65BYGI | Renesas Electronics Corporation | 16K x16 Low Power Dual-Port RAM | |
HM2PN1PDP265N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 row Vertical Header, Type A with 110 signal pins , Press Fit Tail,Shielded , 250 mating cycles and ROHS Compliant | |
HM2P07PDP265N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for P265-300G-F4A by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
682-P265-300G-F4A
|
Mouser Electronics | Industrial Pressure Sensors Pressure sensor 0 - 300 PSI gage, ethylene propylene, 1/8 27 NPT, with matting connector 12", 18 AWG leads RoHS: Compliant | 0 |
|
$132.2400 / $153.9000 | Order Now |