Part Details for P26F-1D-RND-MTL by Carling Technologies
Overview of P26F-1D-RND-MTL by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
863011ALF | Amphenol Communications Solutions | 863011ALF-15 P DSUB STR MTL HD ASY | |
863010ALF | Amphenol Communications Solutions | 863010ALF-09 P DSUB STR MTL HD ASY | |
863012ALF | Amphenol Communications Solutions | 863012ALF-25 P DSUB STR MTL HD ASY |
Price & Stock for P26F-1D-RND-MTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Round Button 6A 250VAC Momentary Contact Wire Lead Panel Mount RoHS: Compliant |
56 In Stock |
|
$11.8800 / $12.7800 | Buy Now |
|
Master Electronics | Switch Push Button OFF (ON) SPST Round Button 6A 250VAC Momentary Contact Wire Lead Panel Mount RoHS: Compliant |
56 In Stock |
|
$11.8800 / $12.7800 | Buy Now |