Part Details for P27025-1 by DB Unlimited
Overview of P27025-1 by DB Unlimited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P27025-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-P27025-1-ND
|
DigiKey | BUZZER ELEMENT STD 2.5KHZ 27MM Min Qty: 1500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4849 | Buy Now |
DISTI #
497-P27025-1
|
Mouser Electronics | Speakers & Transducers Piezo Element RoHS: Compliant | 291 |
|
$0.4810 / $0.9400 | Buy Now |
DISTI #
V99:2348_17075827
|
Arrow Electronics | Audio Buzzer 20V Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 125 |
|
$0.7000 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 572 Package Multiple: 572 | 0 |
|
$0.5000 | Buy Now |
|
Symmetry Electronics | Piezo Bender Min Qty: 1 | 0 |
|
$0.4700 / $1.0000 | Buy Now |
Part Details for P27025-1
P27025-1 CAD Models
P27025-1 Part Data Attributes:
|
P27025-1
DB Unlimited
Buy Now
|
Compare Parts:
P27025-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |