Part Details for P29008-M3 by Amphenol Sine Systems
Overview of P29008-M3 by Amphenol Sine Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P29008-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7067
|
Newark | P29008-M3 Rohs Compliant: Yes |Amphenol Sine/tuchel P29008-M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8000 / $52.4600 | Buy Now |
DISTI #
2266-P29008-M3-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$85.8100 / $92.6800 | Buy Now |
DISTI #
889-P29008-M3-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 9.84' Min Qty: 10 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$75.9124 / $82.4250 | Buy Now |
DISTI #
V36:1790_17056072
|
Arrow Electronics | Cable Assembly AC Power 3m M22 Circular to M22 Circular 4 to 4 POS M-F 14AWG Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks Date Code: 1742 | Americas - 2 |
|
$49.8100 | Buy Now |
DISTI #
71640295
|
RS | ?" Double-ended 4 Position Drop/Branch Cable Assembly, Black, 3 Meter | Amphenol Sine Systems P29008-M3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$99.9800 / $106.3800 | RFQ |
DISTI #
AMEP29008-M3
|
Heilind Electronics | DOUBLE-ENDED 4 POSITION DROPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ⅞" Double-ended 4 Position Drop/Branch Cable Assembly, Black, 3 Meter RoHS: Compliant |
8 Partner Stock |
|
$64.9900 / $101.8100 | Buy Now |
DISTI #
61915067
|
Verical | Cable Assembly AC Power 3m M22 Circular to M22 Circular 4 to 4 POS M-F 14AWG Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$83.5000 / $90.1900 | Buy Now |
DISTI #
AMEP29008-M3
|
Interstate Connecting Components | DOUBLE-ENDED 4 POSITION DROPBR | 0 |
|
Buy Now | |
DISTI #
Sine Systems P29008-M3
|
PEI Genesis | DOUBLE-ENDED 4 POSITION DR | 8 |
|
Buy Now |