Part Details for P29016-M2 by Amphenol Corporation
Overview of P29016-M2 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P29016-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P29016-M2
|
Avnet Americas | Sensor Cable, IP67, 7/8" Plug, Free End, 4 Positions, 2 m, 6.6 ft, PowerBOSSlite⢠M35 Series - Boxed Product (Development Kits) (Alt: P29016-M2) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$47.3310 / $58.7840 | Buy Now |
DISTI #
654-P29016-M2
|
Mouser Electronics | AC Power Cords SIN END M DROP 14AWG 4P M ST SIN KEY 2M RoHS: Compliant | 0 |
|
$64.8300 / $84.2600 | Order Now |