Part Details for P29016-M5 by Amphenol Sine Systems
Overview of P29016-M5 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P29016-M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7521
|
Newark | Sensor Cord, 7/8" Plug-Free End, 16.4 , Connector Type A:7/8" Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Powerbosslite™ M35 Series Rohs Compliant: Yes |Amphenol Sine/tuchel P29016-M5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$12.6100 | Buy Now |
DISTI #
889-2418-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
16 In Stock |
|
$109.9254 / $128.8800 | Buy Now |
DISTI #
71640321
|
RS | ?" 4 position single-ended drop/branch cordset with 600V, dual-rated, black, 5 | Amphenol Sine Systems P29016-M5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$128.8000 / $131.4600 | RFQ |
DISTI #
AMEP29016-M5
|
Heilind Electronics | 4 POSITION SINGLE-ENDED DROPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ⅞" 4 position single-ended drop/branch cordset with 600V,dual-rated, black, 5 Meter RoHS: Compliant | 0 |
|
$78.7500 / $123.3600 | Buy Now |
DISTI #
AMEP29016-M5
|
Interstate Connecting Components | 4 POSITION SINGLE-ENDED DROPBR | 0 |
|
Buy Now |