Part Details for P2KOD18165 by nVent Hoffman
Overview of P2KOD18165 by nVent Hoffman
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2KOD18165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y2675
|
Newark | Rack Cabinet, 1800X1600X500Mm, Steel, Cabinet Type:Modular Equipment, Product Range:Proline G2 Series, Rack U Height:38U, External Height - Imperial:70.9", External Width - Imperial:63", External Depth - Imperial:19.69" Rohs Compliant: Yes |Nvent Hoffman P2KOD18165 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,496.1400 / $4,958.3600 | Buy Now |