P2NLT-500-3
Panduit Corp
Description: Ring Terminal, 0.815mm2

Overview of P2NLT-500-3 by Panduit Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P2NLT-500-3 by Panduit Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 70044740
RS Two-hole, copper, two barrel lug, #4 SOL - 500 kcmil, 1/2 (12.7mm) stud hole. | Panduit P2NLT-500-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $195.9600
$195.9600 RFQ

CAD Models for P2NLT-500-3 by Panduit Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P2NLT-500-3 by Panduit Corp

P2NLT-500-3
Panduit Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANDUIT CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Panduit
Terminal and Terminal Block Type
RING TERMINAL
Wire Cross Section
0.815 mm2
Want to compare parts?
  1. P2NLT-500-3
    Panduit Corp
    Ring Terminal, 0.815mm2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2NLT-500-3 by Panduit Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2NLT-500-3 by Panduit Corp

Select Manufacturer
Which Manufacturer of P2NLT-500-3 would you like to use for your alert(s)?
  • Please alert me when P2NLT-500-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P2NLT-500-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2NLT-500-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P2NLT-500-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2NLT-500-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2NLT-500-3 by Panduit Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: