Part Details for P3/120 by SEMIKRON
Overview of P3/120 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P3/120
P3/120 CAD Models
P3/120 Part Data Attributes:
|
P3/120
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
P3/120
SEMIKRON
HEAT SINK, T-SLOT, 0.55K/W; Thermal resistance:0.55(degree C)/W; Width, external:125mm; Depth, external:120mm; Length / Height, external:135mm; Material:Aluminium; Surface finish:Bare Aluminium RoHS Compliant: NA
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Semikron |