Part Details for P3-100/E by Eaton Corporation
Overview of P3-100/E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for P3-100/E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C6555
|
Newark | Circuit Interrupter P3-100(Uk) Rohs Compliant: Yes |Eaton Moeller P3-100/E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$785.8000 | Buy Now |
DISTI #
P3-100/E
|
TME | Switch-disconnector, Poles: 3, on panel, 100A, P, -25÷40°C, 50kW Min Qty: 1 | 0 |
|
$135.6400 / $165.7800 | RFQ |