Part Details for P3-63/I4/SVB by Eaton Corporation
Overview of P3-63/I4/SVB by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3-63/I4/SVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX3926
|
Newark | Isolator, 63A, Local, No. Of Poles:3 Pole, Contact Voltage Ac Max:440V, Contact Current Ac Max:63A, Approvals/Standards:Ce, Csa, Iec, Ul, Ip Rating:Ip65, Product Range:P3 Series, Svhc:No Svhc (17-Dec-2015), Approval Bodies:Bs, Iec, rohs Compliant: Na |Eaton Moeller P3-63/I4/SVB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$319.9500 / $342.9800 | Buy Now |
DISTI #
P3-63/I4/SVB
|
TME | Switch: main cam switch, Stabl.pos: 2, 63A, OFF-ON, in housing Min Qty: 1 | 3 |
|
$166.1500 / $191.7200 | Buy Now |