Part Details for P3-70020 by OTTO Engineering Inc
Overview of P3-70020 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70020SEHX/SAMPLE | Renesas Electronics Corporation | 40V, 65A Enhancement Mode GaN Power Transistor | |
5962-8700202UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700207UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Price & Stock for P3-70020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001026749
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |