There are no models available for this part yet.
Overview of P3-71124 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71124S20YGI8 | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
71124S20YG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
71124S20YG8 | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout |
Price & Stock for P3-71124 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000441920
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
CAD Models for P3-71124 by OTTO Engineering Inc
Part Data Attributes for P3-71124 by OTTO Engineering Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Package Description
|
ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.35
|
Actuator Color
|
YELLOW
|
Actuator Material
|
THERMOPLASTIC
|
Actuator Travel
|
2.159 mm
|
Actuator Type
|
BUTTON TYPE
|
Body Height
|
22.86 mm
|
Body Length or Diameter
|
17.48 mm
|
Contact (AC) Max Rating I Load
|
5A@115VAC
|
Contact (AC) Max Rating R Load
|
20A@115VAC
|
Contact Current(AC)-Max
|
20 A
|
Contact Current(DC)-Max
|
20 A
|
Contact (DC) Max Rating R Load
|
20A@28VDC
|
Contact Timing
|
SNAP ACTION
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1050VAC V
|
Electrical Life
|
25000 Cycle(s)
|
Illumination
|
NON-ILLUMINATED
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
17.79 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Sealing
|
EPOXY TERMINAL SEALED; IP64
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
MINIATURE SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Terminal Length
|
0.156 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|